ChromaLit™ Linear

Intematix's ChromaLit Linear is ideal for task lighting, under-cabinet lighting, linear lighting, and ceiling panel lighting applications

Intematix's ChromaLit™ LinearIntemax's ChromaLit Linear remote phosphor light source measuring 305 mm X 22.5 mm offers unparalleled design freedom, more efficient manufacturing processes, exceptional light quality and up to 30% higher system efficacy. Linear is currently available in 70-80 CRI, 3000-5000 K CCT and is made of polycarbonate material.

Compared to conventional LED designs, where blue chips are coated with a phosphor compound, ChromaLit leverages a phosphor composite precisely layered onto a substrate that is separated from the blue LED energy source. In all of the ChromaLit products, this architecture provides unparalleled design freedom, more efficient manufacturing processes, exceptional light quality and up to 30% higher system efficacy.

The ChromaLit Collection implements precision optics manufacturing and Intematix’s cutting-edge phosphor technology to provide lighting manufacturers with the capability to create previously unimaginable lighting systems in any shape and any color.

Features
  • Unprecedented design freedom for solid state lighting products and systems
  • Powered by radiant energy from blue LEDs, lasers and OLEDs
  • Streamlined supply and production of luminaires
  • Glare free and uniform light quality
  • High CRI: 70-80
  • Consistent color matching
  • Up to 30% higher system efficacy compared to conventional LED lighting designs

ChromaLit Linear

画像メーカー品番商品概要入手可能な数量料金
CHROMALIT LINEAR 80CRI 305X22.5CL-830-L225-PCCHROMALIT LINEAR 80CRI 305X22.5241 - 即時$1,305.00詳細を表示
CHROMALIT 80CRI 305X22.5MMCL-840-L225-PCCHROMALIT 80CRI 305X22.5MM467 - 即時$1,511.00詳細を表示
CHROMALIT LINEAR 70CRI 305X22.5CL-750-L225-PCCHROMALIT LINEAR 70CRI 305X22.569 - 即時$1,280.00詳細を表示
刊行: 2011-06-23