MS-156C Series

Hirose MS-156C series offers a low-profile, space-saving RF switch for checking terminals

Image of Hirose Electric's Hirose MS-156C Series The MS-156C series from Hirose is a low-profile, space-saving RF switch for checking terminals. It features a small size of 2.3 mm x 2.3 mm occupying a space of 2.4 mm x 2.5 mm. It is lightweight, weighing only 0.014 grams. It has a nickel barrier that prevents solder wicking. Durability is 100 cycles. Plugs are common with the MS-156 series. This is a RoHS-compliant and halogen-free product.

Features and Benefits
  • Electrical performances are: V.S.W.R 1.2 max (DC to 2.5 GHz0 1.3 max. (2.5 GHz to 6.0 GHz) 1.5 max. (6.0 GHz to 11.0 GHz), Insertion loss 0.15 dB max (DC to 2.5 GHz) 0.20 dB max (2.5 GHz to 6.0 GHz) 0.40 dB max. (6.0 GHz to 11.0 GHz)
  • Small size: 2.3 mm x 2.3 mm
  • Durability: 100 cycles
  • Low profile of 1.35 mm

MS-156C Series

画像メーカー品番商品概要コンタクト終端シールド終端入手可能な数量価格
CONN COAX SWITCH RCPT STR 50OHMMS-156C(20)CONN COAX SWITCH RCPT STR 50OHMはんだはんだ7316 - 即時$106.00詳細を表示
刊行: 2014-03-03