MGDDI-20 Series 20 W Ultra-Wide Input DC/DC Converters

Gaia Converter's DC/DC converters support an ultra-wide input voltage range of 12 V to 160 V

Image of Gaia Converter's MGDDI-20 Series DC/DC ConverterGaia Converter's MGDDI-20 series ultra-wide input DC/DC power modules are designed for distributed power architectures where variable input voltage for multiple battery and transient are prevalent, making them ideal for transportation and railway applications. Standard models are available with a permanent ultra-wide input voltage range of 12 V to 160 V, fully compatible with 24 V, 28 V, 36 V, 72 V, 110 V, and 125 V bus applications. Dual isolated outputs with a trim of 2 V x 5 V, 2 V x 12 V, 2 V x 15 V, and 2 V x 24 V bring flexibility to obtain outputs from 4 V to 53 V.

The modules include a soft-start, an input undervoltage lock-out, a permanent short-circuit protection, and an output overvoltage limitation to ensure efficient module protections. The soft-start allows current limitation and eliminates inrush current during start-up. The automatic shutdown feature completely protects the modules against short-circuits of any duration by a shut-down and restores to normal when the overload is removed.

Features
  • Ultra-wide input: 12 VDC to 160 VDC
  • Flexible isolated dual output
  • Possible unbalanced power up to 10%/90%
  • Soft-start
  • No-load to full-load operation
  • No optocoupler for high reliability

MGDDI-20 Series 20 W Ultra-Wide Input DC/DC Converters

画像メーカー品番商品概要電力(ワット)入手可能な数量料金詳細を表示
DC DC CONVERTER 24V 24V 20WMGDDI-20-R-IDC DC CONVERTER 24V 24V 20W20 W0 - 即時$20,770.60詳細を表示
DC DC CONVERTER 15V 15V 20WMGDDI-20-R-FDC DC CONVERTER 15V 15V 20W20 W6 - 即時$22,935.00詳細を表示
DC DC CONVERTER 5V 5V 20WMGDDI-20-R-CDC DC CONVERTER 5V 5V 20W20 W24 - 即時$22,935.00詳細を表示
DC DC CONVERTER 12V 12V 20WMGDDI-20-R-EDC DC CONVERTER 12V 12V 20W20 W1 - 即時$22,935.00詳細を表示
刊行: 2020-06-22