2.8" Sunlight-Readable TFT IPS Display

Display Visions' display is ideal to replace monochrome displays and suitable for outdoor use

Display Visions' 2.8" Sunlight-Readable TFT IPS DisplayDisplay Visions' 2.8” sunlight-readable TFT IPS delivers the same high-quality images, graphics, and versatility found in previous Display Visions' TFT displays, but has in-plane-switching (IPS) technology to improve the shortcomings of twisted nematic (TN) LCD panels. With superior color reproduction, excellent viewing angles (160°), and better contrast these TFT IPS displays are sunlight-readable and ideal for outdoor use.

The 2.8” TFT IPS displays offer 240 x 320 resolution, a wide temperature range, and feature a powerful backlight to provide an extremely high brightness rating of 1,000 cd/m2 or 800 cd/m2. These displays are perfect for displaying colorful, high-quality graphics and images on a small screen and run directly at 3.3 V requiring no additional auxiliary voltage. The SPI interface guarantees simple control with common microcontrollers due to integrated display RAM. The display can be addressed via a classic RGB interface. Connection to an 8- or 16-bit data bus is possible.

One connector combines the control lines of the display, the backlight, and the optional touch panel with 39 pins at a 0.5 mm pitch. The version with a capacitive touch surface with an I2C controller is called EA TFT020-23AITC. This version measures 43 mm x 65 mm and the touch panel (PCAP) is optically bonded for a clear and low-reflection display. Since both models were designed as handheld displays for heavy-duty outdoor use, they can operate within an ambient temperature range of -20°C to +70°C. Their service life amounts to 50,000 hours.

Features
  • 2.8” TFT full-color display
  • AACS technology with IPS for an unlimited viewing angle
  • Resolution: 240 x 320
  • High-brightness 1,000 cd/m2 or 800 cd/m2 with/without touch panel
  • Optional with an optically bonded PCAP touch panel and a GT911 controller
  • Single 3.3 V power supply
  • Four different interfaces available: 24-bit RGB interface, 8- or 16-bit parallel interface, and SPI interface
  • Built-in ST7789V controller
  • Operating temperature range: -20°C to +70°C
  • Engineered in Gilching, Germany
  • RoHS-compliant
Applications
  • Handheld devices
  • Wearables
  • Avionics
  • Medical devices
  • Defense applications
  • Laboratory equipment
  • Vehicle communication interfaces
  • Industrial
  • Test and measurement/controls
  • Security, safety, and fire/HVAC

2.8" Sunlight-Readable TFT IPS Displays

画像メーカー品番商品概要対角画面サイズグラフィックスカラー入手可能な数量料金詳細を表示
GRAPHIC DISPLAY TFT RGB 2.8"EA TFT028-23AINNGRAPHIC DISPLAY TFT RGB 2.8"2.8インチ(71.12mm)赤、緑、青(RGB)1 - 即時$5,527.00詳細を表示
GRAPHIC DISPLAY TFT RGB 2.8"EA TFT028-23AITCGRAPHIC DISPLAY TFT RGB 2.8"2.8インチ(71.12mm)赤、緑、青(RGB)2 - 即時$11,523.00詳細を表示

Associated Parts

画像メーカー品番商品概要対角画面サイズグラフィックスカラー入手可能な数量料金詳細を表示
GRAPHIC DISPLAY TFT RGB 2"EA TFT020-23AINNGRAPHIC DISPLAY TFT RGB 2"2インチ(50.80mm)赤、緑、青(RGB)77 - 即時$5,042.00詳細を表示
GRAPHIC DISPLAY TFT RGB 2"EA TFT020-23AITCGRAPHIC DISPLAY TFT RGB 2"2インチ(50.80mm)赤、緑、青(RGB)20 - 即時$12,275.00詳細を表示
刊行: 2020-05-19