Thermal Circuit Breaker Series 2-5700
ETA's 2-5700 combines compact size with good performance benefits, ideally suited for specialized vehicles and earth moving or construction vehicles
ETA's 2-5700 series is a single pole thermal circuit breaker with press-to-reset, tease-free, trip free, snap action mechanism. The 2-5700 is for use in applications where the resistance to extreme environmental conditions is not a prime requirement. Featuring push/push release/reset switching, the 2-5700 has a 3/8 inch threaded neck for panel mounting with washer and lock nut included and is suitable for use on control panels for all auxiliary circuits. The ETA 2-5700 combines compact size with good performance benefits, ideally suited for specialized vehicles and earth moving or construction vehicles. Options include an additional unprotected circuit tap (-A3). The 2-5700 is also approved to CBE standard EN 60934 (IEC 60934).
- Press-to-reset
- Tease free
- Trip free mechanism
- Snap action mechanism
- Optional additional unprotected circuit tap
- Flange or threadneck for panel mounting
- Motors
- Battery chargers
- Power supplies
- Appliances
- Machinery
- Extra low voltage systems
2-5700 Series
| 画像 | メーカー品番 | 商品概要 | ブレーカタイプ | 定格電流(A) | 定格電圧 - AC | 入手可能な数量 | 詳細を表示 | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2-5700-IG1-P10-DD-15A | CIR BRKR THRM 15A 250VAC 50VDC | 熱 | 15A | 250 V | 187 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG1-P10-3A | CIR BRKR THRM 3A 250VAC 50VDC | 熱 | 3A | 250 V | 202 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG1-P10-10A | CIR BRKR THRM 10A 250VAC 50VDC | 熱 | 10A | 250 V | 134 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG1-P10-DD-20A | CIR BRKR THRM 20A 250VAC 50VDC | 熱 | 20A | 250 V | 97 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG2-P10-DD-10A | CIR BRKR THRM 10A 250VAC 50VDC | 熱 | 10A | 250 V | 42 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG1-K10-DD-20A | CIR BRKR THRM 20A 250VAC 50VDC | 熱 | 20A | 250 V | 52 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG1-K10-DD-10A | CIR BRKR THRM 10A 250VAC 50VDC | 熱 | 10A | 250 V | 35 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG1-K10-DD-15A | CIR BRKR THRM 15A 250VAC 50VDC | 熱 | 15A | 250 V | 30 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG1-K10-DD-5A | CIR BRKR THRM 5A 250VAC 50VDC | 熱 | 5A | 250 V | 10 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG1-K14-DD-20A | CIR BRKR THRM 20A 250VAC 50VDC | 熱 | 20A | 250 V | 11 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG1-P10-16A | CIR BRKR THRM 16A 250VAC 50VDC | 熱 | 16A | 250 V | 56 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG1-P10-7A | CIR BRKR THRM 7A 250VAC 50VDC | 熱 | 7A | 250 V | 55 - 即時 | 詳細を表示 |
![]() | ![]() | 2-5700-IG1-P10-DD-1A | CIR BRKR THRM 1A 250VAC 50VDC | 熱 | 1A | 250 V | 16 - 即時 | 詳細を表示 |