PI3EQX1001 1-Channel USB 3.1 Gen-2 10 Gbps ReDriver™

Diodes' PI3EQX1001 ReDriver features pin adjustable receiver equalization and pin adjustable flat gain

Image of Diodes' PI3EQX1001 1-Channel USB 3.1 Gen 2 10 Gbps ReDriverDiodes Incorporated’s PI3EQX1001 is a low power, high performance 10.0 Gbps, 1-channel USB 3.1 linear ReDriver designed specifically for the USB 3.1 protocol. The device provides programmable equalization, and flat gain to optimize performance over a variety of physical mediums by reducing inter-symbol interference. The PI3EQX1001 supports one 100 Ω differential CML data I/O between the protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on the user’s platform. The integrated equalization circuitry provides flexibility with signal integrity of the signal before the ReDriver. The channels’ input signal level determines whether the output is active. The PI3EQX1001 also includes an automatic receiver detection function. The receiver detection loop will be active again if the corresponding channel’s signal detector is idle for longer than 7.3 mS. The channel will then move to unplug mode if the load is not detected, or it will return to low power mode (slumber mode) due to inactivity.

Features
  • 5 Gbps and 10 Gbps serial link with linear equalizer
  • USB 3.1 and USB 3.0 compatible
  • Fully compliant with USB 3.1 SuperSpeed standard
  • Single 10 Gbps differential signal pairs
  • Pin adjustable receiver equalization
  • Pin adjustable flat gain
  • 100 Ω differential CML I/O
  • Automatic receiver detection
  • Auto slumber mode for adaptive power management
  • Single supply voltage: 3.3 V
刊行: 2018-03-26