Digi WR11XT 3G/4G LTE Cellular Routers

Digi’s dual SIM routers for industrial, commercial and retail M2M applications

Image of Digi WR11 Router Digi's WR11 XT router family comes in 3G/4G/LTE/HSPA+ cellular options for North and South America, Europe, and Asia deployments. These routers have resilient cellular connection through patented Digi SureLink™, VRRP+ protocol and securable dual SIM slots. Each router comes in a rugged aluminum enclosure that has an IP30 rating.

Digi's WR11 XT provides a secure, reliable connection to industrial controllers, retail terminals and process automation equipment on third-party sites or remote locations. This drop-in connectivity gives operators a way to reduce the cost of downtime and service calls and increase revenue by bringing distributed sites online faster.

These routers can be setup, configured, and maintained individually or as a group using Digi Remote Manager®. Remote Manager offers web based device management for remote Digi cellular routers, gateways, and other third-party devices. Digi WR11 XT delivers a cost-optimized 4G LTE connection to mission-critical industrial, commercial and retail M2M applications around the world.

Features
  • Regions: North America, Central and South America (LATAM), Europe (EMEA), Asia (APAC) and Africa
  • Power input: 5 VDC, 15 W minimum
  • Power consumption: 3.5 W typical (idle), 10 W typical (peak, Tx/Rx)
  • Local management: WebUI (HTTP/HTTPS); CLI (Telnet, SSH, SMS)
  • Management/troubleshooting tools: FTP, SFTP, SCP; protocol analyzer with PCAP for Wireshark; event logging with Syslog and SMTP; NTP/SNTP
  • Sim slots: (2) Mini-SIM (2FF)
  • Connectors: (2) 50 Ω SMA (center pin: female); (1) connector for non-LTE models
  • Size: 3  in x 4  in x 1  in (7.62  cm x 10.16  cm x 2.54  cm)
  • Enclosure: industrial (metal) / IP30
  • Safety: UL 60950, CSA 22.2 No. 60950, EN60950
  • Emissions/immunity: CE, FCC Part 15 Class B, AS/NZS CISPR 22, EN55024, EN55022 Class B
Applications
  • Smart buildings
  • Process automation controllers
  • Smart grid assets (meters, switches, controllers)
  • IP cameras and access controllers
  • Remote data loggers, flow meters and sensing equipment
  • Telecom infrastructure controllers
  • ATMs, kiosks and service terminals

WR11 XT Cellular Router

画像メーカー品番商品概要入手可能な数量料金詳細を表示
CELLULAR ROUTER 4GLTE AT&T VERIZWR11-M600-DE1-XBCELLULAR ROUTER 4GLTE AT&T VERIZ0 - 即時See Page for Pricing詳細を表示
CELLULAR ROUTER 4G LTE EMEA/APACWR11-M300-DE1-XBCELLULAR ROUTER 4G LTE EMEA/APAC0 - 即時See Page for Pricing詳細を表示
CELLULAR ROUTER 4G LTE US SPRINTWR11-M400-DE1-XBCELLULAR ROUTER 4G LTE US SPRINT0 - 即時See Page for Pricing詳細を表示
CELLULAR ROUTER 4G LTE LATAM/ANZWR11-M900-DE1-XBCELLULAR ROUTER 4G LTE LATAM/ANZ0 - 即時See Page for Pricing詳細を表示
DIGI WR11 4G LTE ROUTERWR11-L700-DE1-XBDIGI WR11 4G LTE ROUTER0 - 即時See Page for Pricing詳細を表示
CELLULAR ROUTER GLOBAL HSPA 3GWR11-U900-DE1-XBCELLULAR ROUTER GLOBAL HSPA 3G0 - 即時See Page for Pricing詳細を表示
刊行: 2018-10-22