Delphi D12 Series

Wide input, single output, non-isolated point-of-load DC / DC converters from Delta

Image of Delta Product Groups' Delphi D12 SeriesDelta's D12, 4.5 to 13.8 V wide input, single output, non-isolated point-of-load (POL) DC / DC converters are the latest offering from a world leader in power systems technology and manufacturing, Delta Electronics, Inc. The D12F200 and ND / NE product families are part of the second generation, non-isolated POL DC / DC power modules that cut the module size by almost 50% in most of the cases compared to the first generation NC series POL modules for networking and data communication applications. D12F200 product provides up to 40 A output current and the output can be resistor trimmed from 0.6 VDC to 5.0 VDC. It provides a highly efficient, high power and current density and very cost effective point of load solution. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

Features
  • High Efficiency: 94% at 12 VIN, 5 VOUT
  • Wide input range: 4.5 V to 13.8 V
  • No minimum load required
  • Fixed frequency operation
  • Input UVLO, output OCP, SCP, OVP
  • Remote on/off (positive logic)
  • Power good function
  • RoHS 5 / RoHS 6
  • ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
  • Output voltage programmable over a range via external resistors
 Applications    
  • Telecom / datacom
  • Distributed power architectures
  • Servers and workstations
 
  • LAN / WAN applications
  • Data processing applications

D12 Series

画像メーカー品番商品概要入手可能な数量料金
DC DC CONVERTER 0.6-5V 100WD12S05020-1 CDC DC CONVERTER 0.6-5V 100W0 - 即時See Page for Pricing詳細を表示
DC DC CONVERTER 0.6-5V 200WD12F200ADC DC CONVERTER 0.6-5V 200W0 - 即時$3,254.15詳細を表示
DC DC CONVERTER 0.6-5V 300WD12S300-1 CDC DC CONVERTER 0.6-5V 300W0 - 即時See Page for Pricing詳細を表示
DC DC CONVERTER 0.84-5V 400WD12S400 ADC DC CONVERTER 0.84-5V 400W0 - 即時$6,420.00詳細を表示
刊行: 2012-06-29