Standard External ITE and Industrial Power Supplies

Curtis Industries' Tri-Mag 6 W to 48 W ITE and industrial power supplies

Image of Curtis Industries' Standard External ITE and Industrial Power SuppliesCurtis Industries' Tri-Mag line of ITE and industrial product include desktop, wall mount, and interchangeable input plug options. They are 60950-1, 2nd edition certified and, meet latest Energy Star Level VI and CoC Tier 2 energy standards. This line of ITE and industrial product is designed for computer peripherals, telecommunication, test instrument, data acquisition, charger, and industrial applications. Products with output plug with USB type and fixed DC barrel with different size are available.

These high-efficiency power supplies ranging from 6 W to 300 W are continuing Tri-Mag’s commitment to providing users with the quality systems they deserve.

Features
  • 6 W to 300 W range
  • Universal input voltage
  • 60950-1, 2nd edition certified
  • Over voltage, over current, and short-circuit protection
  • DC cord and USB output options
  • Meet FCC Class B and Level VI
  • Horizontal and vertical wall mount
  • Compact design
刊行: 2018-04-20