DINレールAC/DC電源

CUIのPDRBシリーズは、出力範囲が30W~100W

CUIのOVC III電源の画像コンパクトなカプセル封止パッケージで提供されるCUIのPDRBシリーズ DINレールAC/DC電源は、12VDC~48VDCを供給し、標準的な効率は91%に達します。これらのモジュールは、さまざまな産業用アプリケーションでのエネルギー消費削減に最適で、アクティブ力率補正、リモートオン/オフ制御、そして150%(モデルにより)のピーク負荷能力を備えています。

特長
  • 連続出力:30W~100W
  • 標準効率:最大91%
  • 動作温度範囲:-20°C~+71°C
  • 入力電圧:20VAC~264VAC
  • ユニバーサル入力電圧範囲
  • 安全規格承認:UL/cUL、TUV、CE、CB
  • 絶縁:3,000VAC

PDRB-30 Series

画像メーカー品番商品概要入手可能な数量料金詳細を表示
AC/DC DIN RAIL SUPPLY 24V 36WPDRB-30-24AC/DC DIN RAIL SUPPLY 24V 36W0 - 即時$3,426.00詳細を表示
AC/DC DIN RAIL SUPPLY 48V 36WPDRB-30-48AC/DC DIN RAIL SUPPLY 48V 36W62 - 即時
47 - Marketplace
$3,649.00詳細を表示
AC/DC DIN RAIL SUPPLY 12V 24WPDRB-30-12AC/DC DIN RAIL SUPPLY 12V 24W0 - 即時$3,426.00詳細を表示
AC/DC DIN RAIL SUPPLY 5V 15WPDRB-30-5AC/DC DIN RAIL SUPPLY 5V 15W44 - 即時$3,649.00詳細を表示
AC/DC DIN RAIL SUPPLY 15V 30WPDRB-30-15AC/DC DIN RAIL SUPPLY 15V 30W36 - 即時
23 - Marketplace
$3,649.00詳細を表示
AC/DC DIN RAIL SUPPLY 48V 300WPDRB-300-48BAC/DC DIN RAIL SUPPLY 48V 300W0 - 即時See Page for Pricing詳細を表示
AC/DC DIN RAIL SUPPLY 24V 300WPDRB-300-24BAC/DC DIN RAIL SUPPLY 24V 300W0 - 即時See Page for Pricing詳細を表示

PDRB-45 Series

画像メーカー品番商品概要入手可能な数量料金詳細を表示
AC/DC DIN RAIL SUPPLY 24V 48WPDRB-45-24AC/DC DIN RAIL SUPPLY 24V 48W0 - 即時
325 - Marketplace
$9,227.00詳細を表示
AC/DC DIN RAIL SUPPLY 12V 48WPDRB-45-12AC/DC DIN RAIL SUPPLY 12V 48W0 - 即時
192 - Marketplace
$9,264.00詳細を表示
AC/DC DIN RAIL SUPPLY 48V 48WPDRB-45-48AC/DC DIN RAIL SUPPLY 48V 48W0 - 即時
85 - Marketplace
$7,937.00詳細を表示

PDRB-60 Series

画像メーカー品番商品概要入手可能な数量料金詳細を表示
AC/DC DIN RAIL SUPPLY 12V 54WPDRB-60-12AC/DC DIN RAIL SUPPLY 12V 54W0 - 即時$4,167.17詳細を表示
AC/DC DIN RAIL SUPPLY 15V 60WPDRB-60-15AC/DC DIN RAIL SUPPLY 15V 60W0 - 即時$4,167.17詳細を表示
AC/DC DIN RAIL SUPPLY 24V 60WPDRB-60-24AC/DC DIN RAIL SUPPLY 24V 60W0 - 即時$4,167.17詳細を表示
AC/DC DIN RAIL SUPPLY 48V 60WPDRB-60-48AC/DC DIN RAIL SUPPLY 48V 60W8 - 即時$4,399.00詳細を表示
AC/DC DIN RAIL SUPPLY 5V 33WPDRB-60-5AC/DC DIN RAIL SUPPLY 5V 33W20 - 即時$4,399.00詳細を表示

PDRB-75 Series

画像メーカー品番商品概要入手可能な数量料金詳細を表示
AC/DC DIN RAIL SUPPLY 24V 75WPDRB-75-24AC/DC DIN RAIL SUPPLY 24V 75W0 - 即時
290 - Marketplace
$8,244.00詳細を表示
AC/DC DIN RAIL SUPPLY 12V 76WPDRB-75-12AC/DC DIN RAIL SUPPLY 12V 76W0 - 即時
254 - Marketplace
$5,487.00詳細を表示
AC/DC DIN RAIL SUPPLY 48V 77WPDRB-75-48AC/DC DIN RAIL SUPPLY 48V 77W0 - 即時
74 - Marketplace
$8,244.00詳細を表示

PDRB-100 Series

画像メーカー品番商品概要入手可能な数量料金詳細を表示
AC/DC DIN RAIL SUPPLY 12V 90WPDRB-100-12AC/DC DIN RAIL SUPPLY 12V 90W89 - 即時$6,464.00詳細を表示
AC/DC DIN RAIL SUPPLY 24V 101WPDRB-100-24AC/DC DIN RAIL SUPPLY 24V 101W13 - 即時$6,464.00詳細を表示
AC/DC DIN RAIL SUPPLY 48V 101WPDRB-100-48AC/DC DIN RAIL SUPPLY 48V 101W0 - 即時$5,798.72詳細を表示
AC/DC DIN RAIL SUPPLY 15V 98WPDRB-100-15AC/DC DIN RAIL SUPPLY 15V 98W16 - 即時$6,464.00詳細を表示
更新日: 2023-07-27
刊行: 2019-09-13