6.35mmオーディオコネクタ

各種のジャック、プラグ、レセプタクル、インラインアダプタが揃ったSame Skyのオーディオコネクタ

Same Skyの6.35mmオーディオコネクタの画像Same Skyの6.35mmオーディオコネクタは、各種のジャック、プラグ、レセプタクル、インラインアダプタを取り揃えています。CUIの6.35mmオーディオコネクタは、ケーブルマウント、パネルマウント、スルーホールマウントの実装オプションがあるほか、2本または3本の導体、水平方向または垂直方向、0~3つの内部スイッチなどの選択肢があります。すべてのモデルはさらに12VDC電圧定格、1A電流定格で、RoHSに準拠しています。

特長
  • オーディオジャック、プラグ、レセプタクル、およびインラインアダプタタイプ
  • 実装:ケーブルマウント、パネルマウント、スルーホールマウント
  • 導体数:2または3
  • 方向:水平または垂直
  • 内部スイッチ:0~3

6.35 mm Audio Jacks

画像メーカー品番商品概要信号線実直径入手可能な数量料金詳細を表示
AUDIO JACK, 6.35 MM, HORIZONTAL,MJ-63012GAUDIO JACK, 6.35 MM, HORIZONTAL,ステレオ(3導体、TRS)0.252インチ(6.40mm)694 - 即時$537.00詳細を表示
AUDIO JACK, 6.35 MM, HORIZONTAL,MJ-63022AAUDIO JACK, 6.35 MM, HORIZONTAL,モノ0.252インチ(6.40mm)1309 - 即時$266.00詳細を表示
AUDIO JACK, 6.35 MM, HORIZONTAL,MJ-63022BAUDIO JACK, 6.35 MM, HORIZONTAL,モノ0.252インチ(6.40mm)1179 - 即時$296.00詳細を表示
AUDIO JACK, 6.35 MM, HORIZONTAL,MJ-63032AAUDIO JACK, 6.35 MM, HORIZONTAL,モノ0.252インチ(6.40mm)279 - 即時$324.00詳細を表示
AUDIO JACK, 6.35 MM, HORIZONTAL,MJ-63042JAUDIO JACK, 6.35 MM, HORIZONTAL,モノ0.252インチ(6.40mm)1011 - 即時$555.00詳細を表示
AUDIO JACK, 6.35 MM, VERTICAL, 2MJ-63052AAUDIO JACK, 6.35 MM, VERTICAL, 2モノ0.252インチ(6.40mm)1198 - 即時$384.00詳細を表示
AUDIO JACK, 6.35 MM, VERTICAL, 3SJ-63013GAUDIO JACK, 6.35 MM, VERTICAL, 3ステレオ(3導体、TRS)0.252インチ(6.40mm)1158 - 即時$543.00詳細を表示
AUDIO JACK, 6.35 MM, VERTICAL, 3SJ-63023HAUDIO JACK, 6.35 MM, VERTICAL, 35導体(TRRRS)0.252インチ(6.40mm)480 - 即時$618.00詳細を表示

6.35 mm Audio Plugs

画像メーカー品番商品概要信号線業界容認の嵌合径実直径入手可能な数量料金詳細を表示
AUDIO PLUG, 6.3 MM, STRAIGHT, 3SP-6330BAUDIO PLUG, 6.3 MM, STRAIGHT, 3ステレオ(3導体、TRS)6.35mm(0.250インチ、1/4インチ)- ヘッドフォン0.250インチ(6.35mm)177 - 即時$715.00詳細を表示
AUDIO PLUG, 6.3 MM, STRAIGHT, 3SP-6330AAUDIO PLUG, 6.3 MM, STRAIGHT, 3ステレオ(3導体、TRS)6.35mm(0.250インチ、1/4インチ)- ヘッドフォン0.250インチ(6.35mm)2042 - 即時$525.00詳細を表示
AUDIO PLUG, 6.3 MM, STRAIGHT, 3SP-6330AUDIO PLUG, 6.3 MM, STRAIGHT, 3ステレオ(3導体、TRS)6.35mm(0.250インチ、1/4インチ)- ヘッドフォン0.250インチ(6.35mm)2274 - 即時$525.00詳細を表示
AUDIO PLUG, 6.3 MM, STRAIGHT, 2MP-6320BAUDIO PLUG, 6.3 MM, STRAIGHT, 2モノ6.35mm(0.250インチ、1/4インチ)- ヘッドフォン0.250インチ(6.35mm)636 - 即時$794.00詳細を表示
AUDIO PLUG, 6.3 MM, STRAIGHT, 2MP-6320AAUDIO PLUG, 6.3 MM, STRAIGHT, 2モノ6.35mm(0.250インチ、1/4インチ)- ヘッドフォン0.250インチ(6.35mm)582 - 即時$477.00詳細を表示
AUDIO PLUG, 6.3 MM, STRAIGHT, 2MP-6320AUDIO PLUG, 6.3 MM, STRAIGHT, 2モノ6.35mm(0.250インチ、1/4インチ)- ヘッドフォン0.250インチ(6.35mm)460 - 即時$477.00詳細を表示

6.35 mm Audio Inline Adapters

画像メーカー品番商品概要極/コンタクトの数取り付けタイプ入手可能な数量料金詳細を表示
AUDIO ADAPTER, 3.5, STRAIGHT, 2IA-SS3563AUDIO ADAPTER, 3.5, STRAIGHT, 22導体フリーハンギング908 - 即時$562.00詳細を表示
AUDIO ADAPTER, 3.5, STRAIGHT, 2IA-MM3563AUDIO ADAPTER, 3.5, STRAIGHT, 22導体フリーハンギング726 - 即時$514.00詳細を表示
刊行: 2020-10-06