Industrial Connectors for Harsh Environments |
|||||||||||||||||||||||
|
CONEC industrial connectors, consist of M12, M8 and 7/8-type circular connector families for the automation markets, plus the ruggedized data connectors RJ45, USB, and the LC fiber optic. All these connectors are suitable for any application requiring water and dust sealing, physical abuse, ability to tolerate extreme temperatures and numerous chemicals, and even use outdoors.
MINI USB 2.0 IP67 Connectors
Conec's sealed Mini-USB connectors for machine tool, automation, automotive and other extreme environment applications Conec's Mini-USB 2.0 Type B watertight connectors are integrated into a black plastic housing with a bayonet locking feature for harsh environmental applications. The quick-connect bayonet locking mechanism provides an audible and noticeable feedback to ensure the user that an IP67 watertight connection is made. No further mounting tool is required to make this simple, fast and robust connection. The product line includes a panel receptacle which may be PCB-mounted or used with a flex circuit. The overall dimensions are compact and require only a 12 mm diameter panel cutout. The pre-terminated patch cables with an overmolded IP67 Mini USB Type B plug and an overmolded USB Type A plug are available in 2, 3 and 5 mm lengths. Protective covers are available to keep IP67 protection when not in use.
| |||||||||||||||||||||||
Circular Connectors
Conec offers a variety of circular connectors for industrial automation, food and beverage, and harsh environment applications
Conec's Sensor Actuator Line (SAL) series consists of overmolded cable assemblies, panel mounted plugs, and sockets with flying leads and field-attachable connectors in both axial and right angled configurations. The dimensions and construction of the Conec SAL series circular connectors comply with IEC 61076-2-101 standards, and the connectors are IP67- to IP69K-sealed for harsh environments. The M12 connector is available in 4 to 12 positions, the M8 is available in 3 and 4 positions, and the 7/8" is offered in 3, 4, and 5 positions. The M12 connector series is for BUS systems such as Profibus DP and 100 MHz Industrial Ethernet applications.
Field attachable connectors from Conec provide the freedom and flexibility to react to any cabling situation on site. Choose between shielded or un-shielded, straight or angled versions.
|
Applications
|
|
| DigiKey P/N | CONEC P/N | Description | |
|---|---|---|---|
| 626-1379-ND | 43-00104 | CONN PLUG MALE M12 4POS R/A 8MM | ![]() |
| 626-1375-ND | 43-00096 | CONN SCKT FEMAL M12 4POS R/A 8MM | ![]() |
| 626-1380-ND | 43-00106 | CONN PLUG MALE M12 5POS R/A 8MM | ![]() |
| 626-1376-ND | 43-00098 | CONN SCKT FEMAL M12 5POS R/A 8MM | ![]() |
| 626-1521-ND | 42-00001 | CONN M8 PLUG 3POS CABLE W/PINS | ![]() |
| 626-1525-ND | 42-00005 | CONN M8 PLUG 3POS CABLE W/PINS | ![]() |
| 626-1522-ND | 42-00003 | CONN M8 PLUG 4POS CABLE W/PINS | ![]() |
| 626-1541-ND | 41-40048 | CONN 7/8" 3POS MALE PCB | ![]() |
| 626-1542-ND | 41-40049 | CONN 7/8" 4POS MALE PCB | ![]() |
| 626-1543-ND | 41-40050 | CONN 7/8" 5POS MALE PCB | ![]() |
USB 2.0 - IP67 Connector System
USB 2.0 - IP67 water resistant connector system for harsh environments
The Conec USB connector system series for harsh environments can be used for front or rear mounting on to a panel with a thickness up to 3.2 mm. The integrated USB connector meets USB 2.0 specifications. The connector system provides IP67 sealing performance when the connector halves are fully mated or the protection cap is secured.
|
Typical Applications:
|
|
| DigiKey P/N | CONEC P/N | Description | |
|---|---|---|---|
| Plugs | |||
| 626-1353-ND | 17-200121 | CONN PLUG ASSY USB 2.0 IP67 | ![]() |
| 626-1354-ND | 17-200151 | CONN PLUG STR RELIEF USB IP67 | ![]() |
| 626-1359-ND | 17-200331 | CONN PLUG ASSY USB METAL IP67 | ![]() |
| 626-1410-ND | 17-200591 | CONN PLUG ASSY USB 2.0 MTL IP67 | ![]() |
| Adaptors | |||
| 626-1352-ND | 17-200001 | CONN USB ADPT BAY FEML-FEML IP67 | ![]() |
| 626-1355-ND | 17-200161 | CONN USB ADPT F-F W/COVER IP67 | ![]() |
| 626-1358-ND | 17-200321 | CONN USB ADAPTOR FEML-FEML IP67 | ![]() |
| 626-1411-ND | 17-200601 | CONN USB ADPT F-F METAL IP67 | ![]() |
| 626-1412-ND | 17-200611 | CONN USB ADPT F-F W/COVER IP67 | ![]() |
| Accessories | |||
| 626-1413-ND | 17-101800 | CONN COVER USB ZINC IP67 | ![]() |
| 626-1350-ND | 17-100950 | CONN COVER USB IP67 METAL | ![]() |
| 626-1351-ND | 17-101710 | CONN COVER BAYONET IP67 PLASTIC | ![]() |
| 626-1356-ND | 17-200181 | CONN USB PATCH CORD A-B PLUG 2M | ![]() |
| 626-1357-ND | 17-200231 | CONN USB PATCH CORD A-A PLUG 2M | ![]() |
| 626-1360-ND | 17-10002 | CONN COVER IND IP67 PLASTIC | ![]() |
Solid Body Connectors
Solid body connector series an advanced development of CONEC's water resistant D-SUB series
Conec's solid body connector series is an advanced development of its water resistant D-SUB series. With its one-piece, solid body zinc die-cast housing, this robust design performs better to mechanical impacts during installation and operation and has less possible leakage paths. The series range is rated to IP67 and can be mated to standard D-SUB and high-density D-SUB connectors. This connector series can be used in application fields such as industrial machines, medical equipment, test and measurement, and communications where environmental protection is needed.
|
Features & Benefits
|
Technical Specifications
|
| DigiKey P/N | CONEC P/N | Description | |
|---|---|---|---|
| D-Sub Connector | |||
| 626-1419-ND | 15-000413 | CONN DSUB PLUG 9POS IP67 PCB | ![]() |
| 626-1420-ND | 15-000423 | CONN DSUB PLUG 15POS IP67 PCB | ![]() |
| 626-1423-ND | 15-000453 | CONN DSUB RECEPT 9POS IP67 PCB | ![]() |
| 626-1424-ND | 15-000463 | CONN DSUB RECEPT 15POS IP67 PCB | ![]() |
| 626-1427-ND | 15-000573 | CONN DSUB PLUG 9POS IP67 SLDR | ![]() |
| 626-1428-ND | 15-000583 | CONN DSUB PLUG 15POS IP67 SLDR | ![]() |
| 626-1431-ND | 15-000613 | CONN DSUB RECEPT 9POS IP67 SLDR | ![]() |
| 626-1432-ND | 15-000623 | CONN DSUB RECEPT 15POS IP67 SLDR | ![]() |
| 626-1435-ND | 15-000733 | CONN DSUB PLUG 9POS R/A IP67 | ![]() |
| 626-1436-ND | 15-000743 | CONN DSUB PLUG 15POS R/A IP67 | ![]() |
| High Density D-Sub | |||
| 626-1443-ND | 15-000493 | CONN DSUB HD 15POS PLUG IP67 PCB | ![]() |
| 626-1444-ND | 15-000503 | CONN DSUB HD 26POS PLUG IP67 PCB | ![]() |
| 626-1445-ND | 15-000513 | CONN DSUB HD 44POS PLUG IP67 PCB | ![]() |
| 626-1447-ND | 15-000543 | CONN DSUB HD 26POS RECEPT IP67 | ![]() |
| 626-1448-ND | 15-000553 | CONN DSUB HD 44POS RECEPT IP67 | ![]() |
| 626-1450-ND | 15-000663 | CONN DSUB HD 26POS PLUG IP67 | ![]() |
| 626-1455-ND | 15-002193 | CONN DSUB HD 15POS PLUG R/A IP67 | ![]() |
| 626-1456-ND | 15-002203 | CONN DSUB HD 26POS PLUG R/A IP67 | ![]() |
| 626-1458-ND | 15-002243 | CONN DSUB HD 15POS RCPT R/A IP67 | ![]() |
| 626-1459-ND | 15-002253 | CONN DSUB HD 26POS RCPT R/A IP67 | ![]() |
RJ45 Connectors
Conec's RJ45-IP67 industrial Ethernet connector system
Conec's RJ45 connector is the most used interface in data communications. In Ethernet networks, this proven connector assures quick, secure communications between all devices connected in a network. The Ethernet network technology has now been made "industry capable" as an Industrial Ethernet version. Naturally, this required some adaptation to different requirements and harsher environmental conditions. This applies equally to the connection technology employed. The focus here was to provide increased protection for the connector system against contamination and moisture (IP67 rating). RJ45 Product Guide
In addition to protection against ambient influences in a connected state, the handling aspects to make quick, reliable connections also plays an important role. Complex connections and assembly procedures are time consuming and, in a harsh environment, represent an increased risk for systems and equipment. For industrial real-time Ethernet, CONEC has developed a RJ45 connector type with a bayonet latching mechanism according to the IEC 61076-3-106 standard. This robust design with IP67 rating ensures reliable protection and easy connection under harsh environmental conditions.
|
Applications
|
|
| DigiKey P/N | CONEC P/N | Description | Protection | |
|---|---|---|---|---|
| Housings | ||||
| 626-1387-ND | 17-10009 | Inline socket connector / Shielded | Dust Tight, Waterproof - IP67 | ![]() |
| 626-1388-ND | 17-10019 | Inline socket connector / Unshielded | ![]() |
|
| 626-1389-ND | 17-10015 | Socket IDC-termination, Shielded | Cat5e, Industrial Environments - IP67 | ![]() |
| 626-1390-ND | 17-10033 | Socket IDC-termination, Shielded, Sealing compound | ![]() |
|
| 626-1391-ND | 17-10017 | Socket Solder termination, Shielded | Cat5e, Industrial Environment - IP67 | ![]() |
| 626-1392-ND | 17-10035 | Socket Solder termination, Shielded, Sealing compound | ![]() |
|
| 626-1403-ND | 17-100934 | Inline socket connector, Shielded | Dust Tight, Waterproof - IP67 | ![]() |
| 626-1404-ND | 17-101494 | Inline socket connector, Unshielded | ![]() |
|
| 626-1405-ND | 17-101604 | Inline socket connector, Shielded, With Cap | ![]() |
|
| 626-1406-ND | 17-101614 | Inline socket connector, Unshielded, With Cap | ![]() |
|
| Patch Cords | ||||
| 626-1393-ND | 17-10003 | UTP Unshielded (2m) | Cat5e, Industrial Environments - IP67 | ![]() |
| 626-1395-ND | 17-10025 | STP Shielded (2m) | ![]() |
|
| 626-1397-ND | 17-100514 | STP Shielded (2m) | ![]() |
|
| 626-1394-ND | 17-101144 | Outdoor UTP Unshielded (2m) | ![]() |
|
| 626-1396-ND | 17-101174 | Outdoor STP Shielded (2m) | ![]() |
|
| 626-1407-ND | 17-101084 | UTP Unshielded (2m) | Cat5e, Industrial Environments - IP67 | ![]() |
| 626-1408-ND | 17-101114 | STP Shielded (2m) | ![]() |
|
| 626-1409-ND | 17-101234 | UTP Unshielded (2m) | Cat5e, Industrial Environments - IP67 | ![]() |
| 626-1399-ND | 17-101264 | STP Shielded (2m) | ![]() |
|
| 626-1402-ND | 17-100574 | UTP Unshielded (2m) | Cat5e - IP20 | ![]() |
Screen Caps With Lanyards & Captive Screws
Features
- Easy to secure captive 4-40UNC thumb screw hardware
- Durable 4.25" long free rotating metal lanyard
- For both male and female connectors
- Available in optional M3 screw thread
- 50 position versions available-consult factory
- Metal shells with tin plating
- Lanyard stainless steel wire rope (4.25" long)
- Maximum torque value for threads 6 in-lbs
- Lead free / RoHS compliant
| DigiKey P/N | CONEC P/N | Description | |
|---|---|---|---|
| 626-1338-ND | 15-000110 | CAP 9POS FOR PLUG W/LANYARD | ![]() |
| 626-1339-ND | 15-000120 | CAP 15POS FOR PLUG W/LANYARD | ![]() |
| 626-1340-ND | 15-000130 | CAP 25POS FOR PLUG W/LANYARD | ![]() |
| 626-1341-ND | 15-000010 | CAP 9POS FOR FEMALE W/LANYARD | ![]() |
| 626-1342-ND | 15-000020 | CAP 15POS FOR FEMALE W/LANYARD | ![]() |
| 626-1343-ND | 15-000030 | CAP 25POS FOR FEMALE W/LANYARD | ![]() |
| 626-1344-ND | 16-000380 | CAP 9POS STD FOR PLUG W/LANYARD | ![]() |
| 626-1345-ND | 16-000390 | CAP 15POS STD FOR PLUG W/LANYARD | ![]() |
| 626-1346-ND | 16-000400 | CAP 25POS STD FOR PLUG W/LANYARD | ![]() |
| 626-1347-ND | 16-000280 | CAP 9POS STD FOR FEMALE W/LANYARD | ![]() |
| 626-1348-ND | 16-000290 | CAP 15POS STD FOR FEMALE W/LANYARD | ![]() |
| 626-1349-ND | 16-000100 | CAP 25POS STD FOR FEMALE W/LANYARD | ![]() |
Fiber-Optic LC Connectors
Conec expands its IP67-rated series with robust, fiber-optic LC connectors
Conec's Fiber-Optic LC ConnectorsConec, a manufacturer of high-quality connectors, has advanced its water-resistant series of connectors to include fiber-optic duplex LC connectors. The IP67-rated connectors allow designers to incorporate these data ports in harsh environments. Ideal for communications, such as FTTA (Fiber To The Antenna), security, and surveillance equipment applications, the connectors provide increased protection from contamination and moisture in addition to mechanical stability, temperature resistance, and vibration immunity.
The IP67-rated LC product family features a 1/6th turn bayonet coupling for fast and secure mate/unmate, even with gloved hands. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, Conec offers these connectors in two different housing materials: black plastic and nickel-plated, zinc die-cast. All connectors are duplex LC type, in single-mode, multi-mode (OM1 and OM3), and APC types.
| DigiKey P/N | CONEC P/N | Description | |
|---|---|---|---|
| 626-1683-ND | 17-300320-02 | FIBER OPTIC ASSY IP67 2M | ![]() |
| 626-1659-ND | 17-300330-03 | FIBER CBL ASSY ZINC IP67 3M | ![]() |
| 626-1654-ND | 17-300330-15 | FIBER CBL ASSY ZINC IP67 15M | ![]() |
| 626-1693-ND | 17-300870-20 | FIBER CBL ASSY ZINC IP67 20M | ![]() |
| 626-1635-ND | 17-300210 | CONN PLUG LC DUPLEX MM/CAP IP67 | ![]() |
| 626-1621-ND | 17-300710 | CONN RCPT LC DUPLEX MM/CAP IP67 | ![]() |
| 626-1628-ND | 17-300380 | CONN RCPT LC DUPLEX SM/CAP IP67 | ![]() |
| 626-1625-ND | 17-300420 | CONN PLUG LC DUPLEX MM/CAP IP67 | ![]() |
| 626-1636-ND | 17-300050 | PROTECTIVE CAP LC CONNECTORS | ![]() |
View all Fiber-Optic Cable Assemblies
CONEC Part Search
Product Training Modules
- Industrial IP67 Fiber Optic Connectors
- IP67 Industrial Ethernet Connectors
- IP67 Rated D-sub Connectors for Harsh Environments
- IP67 Solid Body Connector
Featured Product
Combination D-SUB Connectors - Conec's combination D-SUB connectors provide the ideal solution for applications that require power, signal and coaxial connections within one connector. Learn more.