AMM20B Multiturn Rotary Position Sensor

Bourns offers their model AMM20B, non-contacting, highly versatile, multi-turn position sensor

Image of Bourns Inc's AMM20B Multiturn Rotary Position Sensor Bourns model AMM20B non-contacting, multiturn, rotary position sensor meets the specifications of heavy-duty applications requiring long cycle life and high reliability.

This multiturn rotary sensor features a 1/4" diameter shaft with a 3/8" diameter bushing containing bronze sleeve bearing. Additional features include 12-bit resolution, and a factory programmable electrical angle that can be set from 1080° to 3600°. With a rotational life of up to 50 million cycles, the Bourns model AMM20B sensor is a highly versatile, multiturn, position sensing device.

Features
  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock
  • Highly resistant to fluid/dust ingress
  • Programmable at factory for zero position
  • Robust design for industrial applications
  • Highly repeatable
  • RoHS compliant
Applications
  • Patient platform positioning feedback
  • Pneumatic control valve position feedback
  • Draw wire position sensors
  • Camera positioning
  • Actuator motor position feedback
  • Rudder positioning
  • Tilt control and tilt positioning feedback
  • Steering, lift-and-shuttle, and suspension systems
刊行: 2013-01-25