VENTUNO™ Q Edge AI Computer — Coming Soon!

The Arduino VENTUNO Q is a leading-edge AI computer for robotics applications, setting new standards in performance

Image of Arduino VENTUNO™ QArduino VENTUNO Q brings perception, decision, and action onto a single board, eliminating complexity, latency, and the cost of multi-device setups. It combines a Qualcomm Dragonwing™ IQ-8 and an STM32H5 microcontroller, which communicate seamlessly via remote procedure call (RPC) bridge.

VENTUNO Q fits the user’s workflow while supporting either a single-board computer or a PC. Two setup modes are available for a tailored experience. For a single-board computer (SBC), add a monitor, keyboard, and mouse for a professional Linux desktop with Arduino App Lab ready to launch. For PC-based setups, connect VENTUNO Q to laptops or desktop computers via a USB-C® or network connection to run Arduino App Lab on PCs.

Features
  • 40 tera operations per second (TOPS): Dragonwing IQ-8 processor with neural processing units (NPU) to deploy vision models, large language models (LLMs), and multi-modal AI at the edge with real-time inference performance
  • 16 GB expandable RAM: Load larger models, process high-res imaging, and run intensive robotics algorithms smoothly
  • 64 GB eMMC: Industrial-grade storage for OS, frameworks, models, and data that are reliable under any conditions
  • Triple MIPI-CSI camera support: Three 4-lane interfaces for 360° awareness, stereo depth perception, and multi-angle inspection
  • Display outputs: MIPI-DSI for touchscreens and interactive panels, HDMI for monitors and projectors, USB-C DisplayPort™ alt mode for versatile video output
  • Wireless and wired networking: Tri-band Wi-Fi® 6 (2.4 GHz /5 GHz /6 GHz) and Bluetooth® 5.3 for wireless connectivity; 2.5 Gb Ethernet
  • Universal USB connectivity: USB-C for high-speed vision and audio data transfer with dual USB-A 3.0 ports for peripherals and storage
  • Industrial I/O and control: CAN-FD for professional motor controllers and industrial networks; pulse width modulation (PWM) and deterministic GPIO for sub-millisecond response
Applications
  • AI-powered systems
  • Robotics and motion controls
  • Edge AI vision and sensing systems
  • Education and research
刊行: 2026-03-10