HE1015 Circuit Breaker Sealing Boot

APM Hexseal's clear sealing boots for protection against exposure and harm

Image of APM Hexseal's HE1015 Circuit Breaker BootsAPM's clear IP66/68-rated sealing boots offer hermetic protection for unsealed breakers against shorting from penetration of water, lubricants, dust, dirt, sand, salt spray, corrosive industrial atmospheres, and fungus on internal contacts. Even factory-sealed devices with exposed actuators are susceptible to ice and dust build-up. These sealing boots offer the additional benefit of preventing seepage past the mounting hole cutout from the environment and accidental spillage from coffee and soft drinks, etc.

The transparent design allows for easy breaker status recognition and operation of lever-actuated circuit breakers.

To address the environmental protection needs of a wide range of circuit breaker types, APM offers a complete line of single pole (HE1015) and multi-pole lever, toggle, push button, and rocker silicone sealing covers in a variety of panel mounting methods. All are UL Recognized and meet MIL DTL‑5423 specifications. APM HEXSEAL boots are designed to match and mount on all major circuit breaker manufacturers' switch devices.

Features and Benefits
  • UL and CSA-recognized
  • UL tested
  • IP66 / IP68 / NEMA 4X/68 Rating
  • Meets military specifications
  • High-tear strength silicone rubber construction
  • UV and ozone-tolerant
  • Patented panel cutout sealing rib on toggle and pushbutton styles
  • Fits most popular breakers
  • Operating temperature: -94°C to +400°C
  • Will not discolor
Typical Applications
  • Boat electrical systems
  • Military and industrial control panels
  • Lighting control centers
  • Any application requiring environmental protection for circuit breakers

HE1015

画像メーカー品番商品概要入手可能な数量料金詳細を表示
BOOT CIRCUIT BREAKER 1POLE CLEARHE1015BOOT CIRCUIT BREAKER 1POLE CLEAR329 - 即時$3,132.00詳細を表示
刊行: 2012-11-13