ADM3251E Line Driver/Receiver

Isolated, Single-Channel RS-232 Line Driver/Receiver

Image of Analog Devices' ADM3251E Line Driver/Receiver  Analog Devices' ADM3251E is a high speed, single-channel RS-232 transceiver device that operates from a single power supply. This device is ideally suited to operation in electrically harsh environments or where RS-232 cables are frequently being plugged/unplugged. It incorporates dual-channel digital isolators with isoPower integrated, isolated power. There is no requirement for a separate isolated dc-to-dc converter as the ADM3251E has a chip-scale dc-to-dc converter which is based on Analog Devices, Inc. iCoupler® technology.

Analog Devices' chip-scale transformer iCoupler technology is used both for the isolation of the logic signals as well as for the dc-to-dc converter. The result is a small form factor, total isolation solution. Five external 0.1µF charge pump capacitors are used for the voltage doubler/inverter permitting operation from a single supply.

Features Applications
  • 460 kbps Data Rate
  • 1 Tx and 1 Rx
  • Meets EIA-232E specifications
  • 0.1uF charge pump capacitors
  • Integrated isolated dc-to-dc converter
  • ESD protection to IEC1000-4-2(801.2) on RIN and TOUT pins
  • ±8kV: contact discharge
  • ±15kV: air gap discharge
  • Integrated isolated dc-to-dc converter
  • High common-mode transient immunity: >25kV/us
  • Safety and regulatory approvals (pending) UL recognition
  • 20 Lead WSOIC package
  • High noise data communications
  • Industrial communications
  • General-purpose RS-232 data links
  • Industrial/telecommunications diagnostic ports
  • Medical equipment

ADM3251E

画像メーカー品番商品概要絶縁型電力チャンネル数入手可能な数量料金
DGTL ISO 2.5KV 2CH RS232 20-SOICADM3251EARWZ-REELDGTL ISO 2.5KV 2CH RS232 20-SOICあり21187 - 即時$1,536.00詳細を表示
刊行: 2012-10-10