AD9361/3/4 Wideband Transceivers with ADC and DACs

Analog Devices offers its AD9361/3/4 transceivers for RF/microwave and aerospace/defense applications

Image of Analog Devices' AD9361/3/4 Wideband Transceivers with ADC and DACsADI's AD9361 is a high performance, highly integrated radio frequency (RF) Agile Transceiver™. It is designed for use in 3G and 4G base station applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The AD9361 receiver LO operates from 70 MHz to 6.0 GHz and the transmitter LO operates from 47 MHz to 6.0 GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200 kHz to 56 MHz are supported.

Analog Devices' AD9363 is a high performance, highly integrated RF agile transceiver designed for use in 3G and 4G femtocell applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The AD9363 operates in the 325 MHz to 3.8 GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200 kHz to 20 MHz are supported.

Analog Devices' AD9364 is a 1 x 1 channel high performance, highly integrated RF Agile Transceiver. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The AD9364 operates in the 70 MHz to 6.0 GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200 kHz to 56 MHz are supported.

Features and Benefits
  • AD9361 - RF Agile Transceiver for 3G and 4G base stations
    • RF 2 x 2 transceiver with integrated 12-bit digital-to-analog converter (DACs) and analog-to-digital converter (ADCs)
    • TDD and FDD operation
    • Dual receivers
    • CMOS/LVDS digital interface
    • Integrated fractional-N synthesizers
    • 144 LFBGA/144 CSP_BGA package
  • AD9364 - RF Agile Transceiver
    • RF 1 x 1 transceiver with integrated 12-bit DACs and ADCs
    • TDD and FDD operation
    • Real-time monitor and control signals for manual gain
    • 144 LFBGA/144 CSP_BGA package
  • AD9363 - RF Agile Transceiver
    • RF 2 x 2 transceiver with integrated 12-bit DACs and ADCs
    • TDD and FDD operation
    • Dual transmitters
    • CMOS/LVDS digital interface
    • Integrated fractional-N synthesizers
    • 144 LFBGA/144 CSP_BGA package
Applications
  • Aerospace
  • Security and surveillance
    • Defense
    • Unmanned systems
    • Drones
    • Robots
  • RF
  • Microwave
    • Communications
    • Software defined radio
    • Wireless infrastructure

Evaluation Boards

画像メーカー品番商品概要内訳アンテナタイプ入手可能な数量価格詳細を表示
EVAL BOARD SOFTWARE DEFINE RADIOAD-FMCOMMS4-EBZEVAL BOARD SOFTWARE DEFINE RADIOボード-0 - 即時See Page for Pricing詳細を表示
EVAL BOARD SOFTWARE DEFINE RADIOAD-FMCOMMS3-EBZEVAL BOARD SOFTWARE DEFINE RADIOボード-0 - 即時See Page for Pricing詳細を表示
EVAL BOARD SOFTWARE DEFINE RADIOAD-FMCOMMS5-EBZEVAL BOARD SOFTWARE DEFINE RADIOボード-11 - 即時$283,989.00詳細を表示
BOARD TRANSCEIVER FOR FMCAD-FMCOMMS2-EBZBOARD TRANSCEIVER FOR FMCボード-0 - 即時$219,617.00詳細を表示
刊行: 2017-01-27

AD9361/3/4 Wideband Transceivers with ADC and DACs

画像メーカー品番商品概要データレート(最大)入手可能な数量価格詳細を表示
IC RF TXRX CELLULAR 144CSPBGAAD9364BBCZIC RF TXRX CELLULAR 144CSPBGA-22 - 即時$52,167.00詳細を表示
IC RF TXRX CELLULAR 144CSPBGAAD9361BBCZIC RF TXRX CELLULAR 144CSPBGA-782 - 即時$68,529.00詳細を表示
IC RF TXRX 144CSPBGAAD9363ABCZIC RF TXRX 144CSPBGA-21 - 即時$33,437.00詳細を表示
IC RF TXRX CELLULAR 144CSPBGAAD9361BBCZ-REELIC RF TXRX CELLULAR 144CSPBGA-3712 - 即時$68,529.00詳細を表示
IC RF TXRX 144CSPBGAAD9363ABCZ-REELIC RF TXRX 144CSPBGA-456 - 即時$33,437.00詳細を表示