AD8495/97 Full K-Type Range Thermocouple Amplifiers

Thermocouple amplifiers with cold junction compensation from Analog Devices

Image of Analog Devices' AD8495/97 Full K-Type Range Thermocouple AmplifiersADI's AD8495 and AD8497 are precision instrumentation amplifiers with thermocouple cold junction compensators on an integrated circuit. They produce a high-level (5 mV / °C) output directly from a thermocouple signal by combining an ice point reference with a pre-calibrated amplifier. They can be used as standalone thermometers or as switched output set point controllers, using a fixed or remote set point control. The AD8495 and AD8497 can be powered from a single-ended supply (less than 3 V) and can measure temperatures below 0°C by offsetting the reference input. To minimize self-heating, an unloaded AD849x typically operates with a total supply current of 180µA. However, it is also capable of delivering in excess of ±5 mA to a load.

Features
  • Low cost and easy to use
  • Pre-trimmed for K-type thermocouples
  • Internal cold junction compensation
  • High impedance differential input
  • Standalone 5 mV / °C thermometer
  • Reference pin allows offset adjustment
  • Thermocouple break detection
  • Low power: < 1 mW at VS = 5 V
  • Small, 8-lead MSOP
Applications
  • J- or K-type thermocouple temperature measurement
  • Set point controller
  • Celsius thermometer
  • Universal cold junction compensator
  • White goods (oven, stove top) temperature measurements
  • Exhaust gas temperature sensing
  • Catalytic converter temperature sensing

AD8495/97

画像メーカー品番商品概要入手可能な数量価格
IC THERMOCOUPLE A W/COMP 8MSOPAD8495ARMZIC THERMOCOUPLE A W/COMP 8MSOP0 - 即時$1,452.00詳細を表示
IC THERMOCOUPLE A W/COMP 8MSOPAD8497ARMZIC THERMOCOUPLE A W/COMP 8MSOP2747 - 即時$1,452.00詳細を表示
刊行: 2012-10-12