Cool Edge Connectors
Amphenol ICC's Cool Edge Connectors are a high-speed and high-power card edge connector system that supports most BTB applications in the electronics market. These versatile solutions address multiple standards such as PCIe, SAS, SATA, Gen 4/5, OCP 3.0, EDSFF, NGSFF/NF1, and Gen Z, and offer multiple BTB configurations such as mezzanine, coplanar, midplane, and backplane. Moreover, the connectors are designed as Open Pin Field and are hot plug capable. Cool Edge is ideal for applications such as solid-state drive (SSD), NVMe SSD, enterprise data center, Network Interface Card, and Add-In Card.