Crimp Wire Ferrules

American Electrical, Inc.'s wire ferrules available in three color codes

Image of American Electrical's Crimp Wire FerrulesWire ferrules are used to terminate stranded wires and are used with European-style terminal blocks. American Electrical, Inc.'s ferrules are also made for twin wire, on reels, in strips, for extra long applications, and for wires with thick insulation. Sizes range from 28 AWG to 500 MCM.

American Electrical stocks three separate color codes for insulated wire ferrules – DIN, T, and W. Other than color, there is no difference other than color for a given ferrule of the same AWG size.

Insulated

画像メーカー品番商品概要入手可能な数量料金
CONN FERRULE DIN 26-28AWG GRAY1161014CONN FERRULE DIN 26-28AWG GRAY71594 - 即時$32.00詳細を表示
CONN FERRULE DIN 18AWG RED1181010CONN FERRULE DIN 18AWG RED671860 - 即時
31 - 工場在庫品
$18.00詳細を表示
CONN FERRULE W TYPE 20-22AWG WHT1182075CONN FERRULE W TYPE 20-22AWG WHT73419 - 即時$18.00詳細を表示

Non-Insulated

画像メーカー品番商品概要入手可能な数量料金詳細を表示
CONN FERRULE DIN 24AWG12710025CONN FERRULE DIN 24AWG27419 - 即時
53 - 工場在庫品
$17.00詳細を表示
CONN FERRULE DIN 18AWG12610100CONN FERRULE DIN 18AWG26507 - 即時
9 - 工場在庫品
$17.00詳細を表示
CONN FERRULE DIN 12AWG121210400CONN FERRULE DIN 12AWG0 - 即時$17.00詳細を表示

Twin

画像メーカー品番商品概要入手可能な数量料金詳細を表示
CONN FERRULE DIN TWO X 18AWG RED1381010CONN FERRULE DIN TWO X 18AWG RED76565 - 即時
4 - 工場在庫品
$23.00詳細を表示
CONN FERRULE DIN TWO X 14AWG BLU13101025CONN FERRULE DIN TWO X 14AWG BLU14162 - 即時
163 - 工場在庫品
$37.00詳細を表示
CONN FERRULE DIN TWO X 10AWG YLW13141060CONN FERRULE DIN TWO X 10AWG YLW7111 - 即時
27 - 工場在庫品
$78.00詳細を表示

Slide Box

画像メーカー品番商品概要入手可能な数量料金詳細を表示
CONN FERRULE SLIDE BOX 2WIRE DIN1617050TCONN FERRULE SLIDE BOX 2WIRE DIN23 - 即時
131 - 工場在庫品
$5,074.00詳細を表示
CONN FERRULE SLIDE BOX DIN TYPE1617400CONN FERRULE SLIDE BOX DIN TYPE23 - 即時
186 - 工場在庫品
$4,175.00詳細を表示
CONN FERRULE SLIDE BOX DIN TYPE1617050CONN FERRULE SLIDE BOX DIN TYPE132 - 即時
893 - 工場在庫品
$4,175.00詳細を表示
刊行: 2012-08-10