AC WORKS® 14-30P to 14-30R Dryer Extension Cords

AC Connectors’ STW jacket extension cords resist water and weather while staying flexible in extreme temperatures

Image of AC Connectors’ AC WORKS® 14-30P to 14-30R Dryer Extension CordsAC Connectors’ AC WORKS brand dryer extension cords [1430PR] are reliable and durable. The cords come in 10 ft., 25 ft., and 50 ft. lengths and are NEMA 14-30P to NEMA 14-30R. They will connect a NEMA 14-30P plug to a NEMA 14-30R female connector. These STW jacket cables resist water and weather while also staying flexible in extreme temperatures. These cables are UL listed, applicable to UL standards and requirements, and include a 5-year limited warranty.

Features
  • NEMA 14-30P 30 A, 125 V/250 V, 4-prong male plug
  • NEMA 14-30R 30 A, 125 V/250 V, 4-prong female connector
  • STW 10/4 600 V jacket with 10 AWG 30 A copper wire
  • Conforms to UL E65753
  • 5-year limited warrant
Applications
  • Dryer relocation
  • High power extension into the garages or yards
  • Electric vehicle (EV) charging
刊行: 2024-04-30