SPD08 Series Connectors

3M™ offers their SPD08 series, high-speed, card-edge connectors

Image of 3M's SPD083M's SPD08 high-speed card-edge connector supports high-speed board-to-board and wire-to-board connections. It has a robust and flexible contact design for reliable connections, and features a flexible stacking height and compact design to conserve board space and provide optimal value to customers. The connector's flexible design handles from 20-200 contact positions and can support up to 15 Gbps board-to-board applications. Additionally, when used in conjunction with the 3M twin axial cable, the 3M SPD08 connector supports up to 25 Gbps wire-to-board applications with a reliable, simultaneous ribbon termination.

FAQs

Q: Are retention latches available on this connector?
A: All available positions are available with latches for robust mechanical stability. Please see the customer drawing for part number information.

Q: What packaging options are available?
A: All configurations are available in tray or tape and reel packaging. Tape and reel packaging also features adhesive suction covers.

Q: What connection type does this connector utilize?
A: The SPD08 connector uses surface-mount technology for board soldering, which provides a superior electrical connection.

Features
  • Supports high speed board-to-board connections
    • Controlled impedance, crosstalk limiting contact design supports speeds up to 15 Gbps (at 30 mm stack height)
    • Embedded ground plane within riser card limits row to row crosstalk and enhances signal integrity
    • Supports XAUI, PCI Express (Gen 1/2/3), SATA and other application speeds
  • Flexible stacking height and robust connection
    • Supports flexible stacking height (16 mm to 40 mm) with the use of a PCB intermediate riser card
    • Robust contact design is tolerant of misalignment, provides a reliable connection and supports blind mate

SPD08 Series

画像メーカー品番商品概要入手可能な数量料金
CONN EDGE DUAL FMALE 20POS 0.031SPD08-020-RB-TRCONN EDGE DUAL FMALE 20POS 0.031734 - 即時$1,004.00詳細を表示
CONN EDGE DUAL FMALE 60POS 0.031SPD08-060-RB-TRCONN EDGE DUAL FMALE 60POS 0.031357 - 即時$1,564.00詳細を表示
CONN EDGE DUAL FMALE 80POS 0.031SPD08-080-RB-TRCONN EDGE DUAL FMALE 80POS 0.031815 - 即時$1,906.00詳細を表示
CONN EDGE DUAL FMALE 200POS .031SPD08-200-RBCONN EDGE DUAL FMALE 200POS .031597 - 即時$2,558.00詳細を表示
CONN EDGE DUAL FML 120POS 0.031SPD08-120-L-RB-TRCONN EDGE DUAL FML 120POS 0.031836 - 即時$2,785.00詳細を表示
CONN EDGE DUAL FMALE 20POS 0.031SPD08-020-L-RB-TRCONN EDGE DUAL FMALE 20POS 0.031370 - 即時$1,181.00詳細を表示
CONN EDGE DUAL FMALE 40POS 0.031SPD08-040-RB-TRCONN EDGE DUAL FMALE 40POS 0.0311254 - 即時$1,324.00詳細を表示
CONN EDGE DUAL FMALE 50POS 0.031SPD08-050-L-RB-TRCONN EDGE DUAL FMALE 50POS 0.031538 - 即時$1,828.00詳細を表示
刊行: 2012-10-24