SR0805JR-0782KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 10,650
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥5.29060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥0.97185
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥3.29920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥2.63755
Datasheet

Upgrade


Panasonic Industry
In Stock: 42,671
Unit Price: ¥17.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,272
Unit Price: ¥23.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,438
Unit Price: ¥70.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,490
Unit Price: ¥60.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ¥4.67010
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥4.25040
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: ¥17.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 27,759
Unit Price: ¥17.00000
Datasheet

Similar


Bourns Inc.
In Stock: 23,980
Unit Price: ¥17.00000
Datasheet
82 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-0782KL

DigiKey Part Number
SR0805JR-0782KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-0782KL
Description
RES 82K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-0782KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.78860¥28,943
Manufacturers Standard Package
Unit Price without JCT:¥5.78860
Unit Price with JCT:¥6.36746