Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW080582K0JNTA | |
|---|---|
DigiKey Part Number | CRCW080582K0JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080582K0JNTA |
Description | RES SMD 82K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080582K0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080582K0JNEA | Vishay Dale | 10,650 | 541-82KACT-ND | ¥17.00000 | Direct |
| CRCW080582K0JNEAHP | Vishay Dale | 0 | CRCW080582K0JNEAHP-ND | ¥5.29060 | Upgrade |
| RCS080582K0JNEA | Vishay Dale | 0 | RCS080582K0JNEA-ND | ¥4.25040 | Upgrade |
| ERJ-6GEYJ823V | Panasonic Industry | 42,671 | P82KACT-ND | ¥17.00000 | Direct |
| RC0805JR-0782KL | YAGEO | 60,074 | 311-82KARCT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.29920 | ¥16,496 |
| Unit Price without JCT: | ¥3.29920 |
|---|---|
| Unit Price with JCT: | ¥3.62912 |








