82 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ823V

DigiKey Part Number
P82KATR-ND - Tape & Reel (TR)
P82KACT-ND - Cut Tape (CT)
P82KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ823V
Description
RES SMD 82K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ823V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J823VPanasonic Industry7,272P82KADCT-ND¥23.00000Upgrade
ERJ-P6WF8202VPanasonic Industry4,388P16908CT-ND¥70.00000Upgrade
ERJ-P6WJ823VPanasonic Industry4,490P16977CT-ND¥60.00000Upgrade
ERJ-UP6J823VPanasonic Industry5,00010-ERJ-UP6J823VCT-ND¥30.00000Upgrade
CRCW080582K0JNEAVishay Dale10,650541-82KACT-ND¥17.00000Direct
In-Stock: 42,671
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.60000¥76
25¥5.80000¥145
50¥4.78000¥239
100¥3.97000¥397
250¥3.18400¥796
500¥2.72600¥1,363
1,000¥2.36800¥2,368
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.73040¥8,652
10,000¥1.57160¥15,716
15,000¥1.49447¥22,417
25,000¥1.41084¥35,271
35,000¥1.36300¥47,705
50,000¥1.31782¥65,891
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000