


860080674005 | |
|---|---|
DigiKey Part Number | 732-9047-1-ND - Cut Tape (CT) 732-9047-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080674005 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080674005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 360 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 200 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J470MPD1TA | Nichicon | 3,485 | 493-15769-1-ND | ¥103.00000 | Upgrade |
| UPM1J470MPD1TD | Nichicon | 882 | 493-11750-1-ND | ¥98.00000 | Upgrade |
| UPJ1J470MPD | Nichicon | 3,809 | 493-15655-ND | ¥83.00000 | Parametric Equivalent |
| UPJ1J470MPD1TA | Nichicon | 2,838 | 493-UPJ1J470MPD1TACT-ND | ¥81.00000 | Parametric Equivalent |
| UPJ1J470MPD1TD | Nichicon | 5,293 | 493-11648-1-ND | ¥91.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 50 | ¥37.56000 | ¥1,878 |
| 100 | ¥32.57000 | ¥3,257 |
| 250 | ¥29.08400 | ¥7,271 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥25.26000 | ¥20,208 |
| 1,600 | ¥24.26313 | ¥38,821 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

