Parametric Equivalent
Parametric Equivalent

MCM01-001DD220J-F | |
|---|---|
DigiKey Part Number | MCM01-001DD220J-F-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-001DD220J-F |
Description | CAP MICA 22PF 5% 500V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 500 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.460" L x 0.400" W (11.68mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥1,015.33000 | ¥203,066 |
| Unit Price without JCT: | ¥1,015.33000 |
|---|---|
| Unit Price with JCT: | ¥1,116.86300 |



