MCM01-009DD220J-TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥1,015.33000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 228
Unit Price: ¥1,511.00000
Datasheet
22 pF Mica Capacitor 500 V Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM01-009DD220J-TF

DigiKey Part Number
MCM01-009DD220J-TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCM01-009DD220J-TF
Description
CAP MICA 22PF 5% 500V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 pF Mica Capacitor 500 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500 V
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
22 pF
Features
RF, High Frequency
Tolerance
±5%
Size / Dimension
0.460" L x 0.400" W (11.68mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCM01-001DD220J-FCornell Dubilier Knowles0MCM01-001DD220J-F-ND¥1,015.33000Parametric Equivalent
MCM01-009DD220J-FCornell Dubilier Knowles228338-1315-ND¥1,511.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥953.42000¥476,710
Manufacturers Standard Package
Unit Price without JCT:¥953.42000
Unit Price with JCT:¥1,048.76200