
MCM01-009DD220J-F | |
|---|---|
DigiKey Part Number | 338-1315-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-009DD220J-F |
Description | CAP MICA 22PF 5% 500V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 500 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.460" L x 0.400" W (11.68mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,511.00000 | ¥1,511 |
| 10 | ¥1,137.00000 | ¥11,370 |
| 50 | ¥987.88000 | ¥49,394 |
| 100 | ¥941.71000 | ¥94,171 |
| 500 | ¥863.56400 | ¥431,782 |
| 1,000 | ¥839.34500 | ¥839,345 |
| Unit Price without JCT: | ¥1,511.00000 |
|---|---|
| Unit Price with JCT: | ¥1,662.10000 |

