Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B474M250CT | |
|---|---|
DigiKey Part Number | 1292-0805B474M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B474M250CT |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B474M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474M3RACAUTO | KEMET | 0 | 399-C0805C474M3RACAUTOTR-ND | ¥34.17225 | Parametric Equivalent |
| C0805C474M3RACTU | KEMET | 19,098 | 399-C0805C474M3RACTUCT-ND | ¥118.00000 | Parametric Equivalent |
| C0805F474M3RACAUTO | KEMET | 265 | 399-6989-1-ND | ¥88.00000 | Parametric Equivalent |
| C0805F474M3RACTU | KEMET | 0 | 399-C0805F474M3RACTUTR-ND | ¥21.75560 | Parametric Equivalent |
| MAAST21GSB7474MTNA01 | Taiyo Yuden | 0 | 587-MAAST21GSB7474MTNA01TR-ND | ¥10.49533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥2.03300 | ¥6,099 |
| Unit Price without JCT: | ¥2.03300 |
|---|---|
| Unit Price with JCT: | ¥2.23630 |





