Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805F474M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F474M3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F474M3RACTU |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F474M3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F474K3RACTU | KEMET | 42,672 | 399-C0805F474K3RACTUCT-ND | ¥85.00000 | Upgrade |
| C0805X474J3RACTU | KEMET | 0 | 399-C0805X474J3RACTUTR-ND | ¥78.60325 | Upgrade |
| C0805X474K3RACTU | KEMET | 1,702 | 399-C0805X474K3RACTUCT-ND | ¥176.00000 | Upgrade |
| C0805X474K5RACTU | KEMET | 7,998 | 399-C0805X474K5RACTUCT-ND | ¥148.00000 | Upgrade |
| 08051C474KAZ2A | KYOCERA AVX | 1,258 | 478-KGF21KR72A474KUCT-ND | ¥110.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥21.75560 | ¥54,389 |
| Unit Price without JCT: | ¥21.75560 |
|---|---|
| Unit Price with JCT: | ¥23.93116 |





