0805N271G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥4.93215
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,525
Unit Price: ¥30.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥16.77475
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥15.35360
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: ¥20.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ¥40.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3,254
Unit Price: ¥45.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥8.62447
Datasheet
270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N271G500CT

DigiKey Part Number
1292-0805N271G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N271G500CT
Description
CAP CER 270PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N271G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805GPNPO9BN271YAGEO013-CC0805GPNPO9BN271TR-ND¥4.93215Parametric Equivalent
CC0805GRNPO9BN271YAGEO8,525311-4197-1-ND¥30.00000Parametric Equivalent
GCM2165C1H271GA16DMurata Electronics0490-GCM2165C1H271GA16DTR-ND¥16.77475Parametric Equivalent
GCM2165C1H271GA16JMurata Electronics0490-GCM2165C1H271GA16JTR-ND¥15.35360Parametric Equivalent
GMC21CG271G50NTCal-Chip Electronics, Inc.4,0004713-GMC21CG271G50NTCT-ND¥20.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥2.48700¥9,948
Manufacturers Standard Package
Unit Price without JCT:¥2.48700
Unit Price with JCT:¥2.73570