
GMC21CG271G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG271G50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG271G50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG271G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG271G50NTD |
Description | CAP0805 COG 270PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥23.30000 | ¥233 |
| 50 | ¥16.68000 | ¥834 |
| 100 | ¥14.71000 | ¥1,471 |
| 500 | ¥11.36000 | ¥5,680 |
| 1,000 | ¥10.33000 | ¥10,330 |
| 2,500 | ¥9.24240 | ¥23,106 |
| 5,000 | ¥8.58780 | ¥42,939 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.04950 | ¥80,495 |
| 20,000 | ¥7.60630 | ¥152,126 |
| 30,000 | ¥7.38447 | ¥221,534 |
| 50,000 | ¥7.13846 | ¥356,923 |
| 70,000 | ¥6.99469 | ¥489,628 |
| 100,000 | ¥6.85635 | ¥685,635 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

