
GMC21CG271G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG271G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG271G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG271G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG271G50NT |
Description | CAP0805 COG 270PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥10.80000 | ¥108 |
| 50 | ¥7.52000 | ¥376 |
| 100 | ¥6.51000 | ¥651 |
| 500 | ¥4.82200 | ¥2,411 |
| 1,000 | ¥4.30400 | ¥4,304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.52675 | ¥14,107 |
| 8,000 | ¥3.23875 | ¥25,910 |
| 12,000 | ¥3.09467 | ¥37,136 |
| 20,000 | ¥2.93500 | ¥58,700 |
| 28,000 | ¥2.84171 | ¥79,568 |
| 40,000 | ¥2.75203 | ¥110,081 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

