Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B152K250CT | |
|---|---|
DigiKey Part Number | 1292-0603B152K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B152K250CT |
Description | CAP CER 1500PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B152K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH18B152K250CT | Walsin Technology Corporation | 0 | 1292-SH18B152K250CTTR-ND | ¥0.67050 | Parametric Equivalent |
| AC0603KRX7R8BB152 | YAGEO | 3,773 | 13-AC0603KRX7R8BB152CT-ND | ¥37.00000 | Parametric Equivalent |
| C0603C152K3RACTU | KEMET | 5,953 | 399-C0603C152K3RACTUCT-ND | ¥47.00000 | Parametric Equivalent |
| C0603C152K3RALTU | KEMET | 0 | 399-C0603C152K3RALTUTR-ND | ¥15.12675 | Parametric Equivalent |
| C0603C152K3RECAUTO | KEMET | 0 | C0603C152K3RECAUTO-ND | ¥4.24163 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥0.72925 | ¥2,917 |
| Unit Price without JCT: | ¥0.72925 |
|---|---|
| Unit Price with JCT: | ¥0.80218 |








