


CC0603KRX7R8BB152 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7R8BB152TR-ND - Tape & Reel (TR) 13-CC0603KRX7R8BB152CT-ND - Cut Tape (CT) 13-CC0603KRX7R8BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB152 |
Description | CAP CER 1500PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 50 | ¥4.46000 | ¥223 |
| 100 | ¥3.81000 | ¥381 |
| 500 | ¥2.73600 | ¥1,368 |
| 1,000 | ¥2.40800 | ¥2,408 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.82775 | ¥7,311 |
| 8,000 | ¥1.65525 | ¥13,242 |
| 12,000 | ¥1.56892 | ¥18,827 |
| 20,000 | ¥1.47350 | ¥29,470 |
| 28,000 | ¥1.41768 | ¥39,695 |
| 40,000 | ¥1.36405 | ¥54,562 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

