C0603C152K3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,453
Unit Price: ¥47.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.24163
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.14517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.24163
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.14517
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥0.72925
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,873
Unit Price: ¥37.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,067
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥3.34525
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥2.98900
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥4.75425
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥0.67050
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.86225
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.32107
Datasheet
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152K3RALTU

DigiKey Part Number
399-C0603C152K3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C152K3RALTU
Description
CAP CER 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥15.12675¥60,507
Manufacturers Standard Package
Unit Price without JCT:¥15.12675
Unit Price with JCT:¥16.63943