Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B121K100CT | |
|---|---|
DigiKey Part Number | 1292-0402B121K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B121K100CT |
Description | CAP CER 120PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B121K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C121K8RACTU | KEMET | 17,930 | 399-C0402C121K8RACTUCT-ND | ¥27.00000 | Parametric Equivalent |
| GMC04X7R121K10NT | Cal-Chip Electronics, Inc. | 9,860 | 4713-GMC04X7R121K10NTCT-ND | ¥32.00000 | Parametric Equivalent |
| VJ0402Y121KXQCW1BC | Vishay Vitramon | 0 | VJ0402Y121KXQCW1BC-ND | ¥3.54790 | Parametric Equivalent |
| VJ0402Y121KXQPW1BC | Vishay Vitramon | 0 | VJ0402Y121KXQPW1BC-ND | ¥3.24972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.36760 | ¥3,676 |
| Unit Price without JCT: | ¥0.36760 |
|---|---|
| Unit Price with JCT: | ¥0.40436 |




