120 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R121K10NT

DigiKey Part Number
4713-GMC04X7R121K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R121K10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R121K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R121K10NT
Description
CAP0402 X7R 120PF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C121K8RACTUKEMET18,190399-C0402C121K8RACTUCT-ND¥27.00000Parametric Equivalent
In-Stock: 9,860
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥18.30000¥183
50¥12.96000¥648
100¥11.35000¥1,135
500¥8.64400¥4,322
1,000¥7.81400¥7,814
2,500¥6.93720¥17,343
5,000¥6.41040¥32,052
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥5.97690¥59,769
20,000¥5.62005¥112,401
30,000¥5.44147¥163,244
50,000¥5.24348¥262,174
70,000¥5.12780¥358,946
100,000¥5.01645¥501,645
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000