120 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C121K8RACTU

DigiKey Part Number
399-C0402C121K8RACTUTR-ND - Tape & Reel (TR)
399-C0402C121K8RACTUCT-ND - Cut Tape (CT)
399-C0402C121K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C121K8RACTU
Description
CAP CER 120PF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C121K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,190
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥14.60000¥146
50¥10.30000¥515
100¥8.97000¥897
500¥6.74400¥3,372
1,000¥6.05600¥6,056
2,500¥5.33040¥13,326
5,000¥4.89440¥24,472
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥4.53600¥45,360
20,000¥4.24120¥84,824
30,000¥4.09353¥122,806
50,000¥3.92990¥196,495
70,000¥3.83429¥268,400
100,000¥3.74227¥374,227
Manufacturers Standard Package
Unit Price without JCT:¥27.00000
Unit Price with JCT:¥29.70000