Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B101M160CT | |
|---|---|
DigiKey Part Number | 1292-0402B101M160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B101M160CT |
Description | CAP CER 100PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B101M160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71C101MH | KYOCERA AVX | 41,893 | 478-KGM05AR71C101MHCT-ND | ¥17.00000 | Parametric Equivalent |
| VJ0402Y101MXJCW1BC | Vishay Vitramon | 0 | VJ0402Y101MXJCW1BC-ND | ¥2.64350 | Parametric Equivalent |
| VJ0402Y101MXJPW1BC | Vishay Vitramon | 0 | VJ0402Y101MXJPW1BC-ND | ¥2.24374 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.34250 | ¥3,425 |
| Unit Price without JCT: | ¥0.34250 |
|---|---|
| Unit Price with JCT: | ¥0.37675 |



