Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0402Y101MXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y101MXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y101MXJPW1BC |
Description | CAP CER 100PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y101MXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y101JXACW1BC | Vishay Vitramon | 9,000 | 720-VJ0402Y101JXACW1BCCT-ND | ¥23.00000 | Upgrade |
| VJ0402Y101JXAPW1BC | Vishay Vitramon | 0 | VJ0402Y101JXAPW1BC-ND | ¥3.24972 | Upgrade |
| VJ0402Y101JXJCW1BC | Vishay Vitramon | 9,540 | 720-VJ0402Y101JXJCW1BCCT-ND | ¥23.00000 | Upgrade |
| VJ0402Y101JXJPW1BC | Vishay Vitramon | 0 | VJ0402Y101JXJPW1BC-ND | ¥3.24972 | Upgrade |
| VJ0402Y101JXXCW1BC | Vishay Vitramon | 0 | VJ0402Y101JXXCW1BC-ND | ¥3.72270 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥2.24374 | ¥112,187 |
| Unit Price without JCT: | ¥2.24374 |
|---|---|
| Unit Price with JCT: | ¥2.46811 |


