100 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C101MH

DigiKey Part Number
478-KGM05AR71C101MHTR-ND - Tape & Reel (TR)
478-KGM05AR71C101MHCT-ND - Cut Tape (CT)
478-KGM05AR71C101MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C101MH
Description
CAP CER 100PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C101MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1C101JHKYOCERA AVX9,680478-KGM05ACG1C101JHCT-ND¥17.00000Upgrade
KGM05ACG1E101FHKYOCERA AVX2,896478-KGM05ACG1E101FHCT-ND¥78.00000Upgrade
KGM05ACG1E101JHKYOCERA AVX101,074478-KGM05ACG1E101JHCT-ND¥43.00000Upgrade
KGM05ACG1E101KHKYOCERA AVX284,940478-KGM05ACG1E101KHCT-ND¥17.00000Upgrade
KGM05ACG1H101FHKYOCERA AVX381,929478-KGM05ACG1H101FHCT-ND¥25.00000Upgrade
In-Stock: 41,893
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.30000¥53
50¥3.56000¥178
100¥3.04000¥304
500¥2.16000¥1,080
1,000¥1.89300¥1,893
2,500¥1.61120¥4,028
5,000¥1.44180¥7,209
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.30290¥13,029
20,000¥1.18880¥23,776
30,000¥1.13167¥33,950
50,000¥1.06844¥53,422
70,000¥1.03151¥72,206
100,000¥0.99598¥99,598
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000