Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201B392K100CT | |
|---|---|
DigiKey Part Number | 1292-0201B392K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B392K100CT |
Description | CAP CER 3900PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B392K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KRX7R6BB392 | YAGEO | 33,825 | 311-3318-1-ND | ¥17.00000 | Parametric Equivalent |
| GCM033R71A392KA03D | Murata Electronics | 0 | 490-GCM033R71A392KA03DTR-ND | ¥0.71833 | Parametric Equivalent |
| GCM033R71A392KA03J | Murata Electronics | 0 | 490-GCM033R71A392KA03JTR-ND | ¥0.61050 | Parametric Equivalent |
| GMC02X7R392K10NT | Cal-Chip Electronics, Inc. | 15,000 | 4713-GMC02X7R392K10NTCT-ND | ¥17.00000 | Parametric Equivalent |
| KGM03AR71A392KH | KYOCERA AVX | 0 | 478-KGM03AR71A392KHTR-ND | ¥1.00273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.55507 | ¥8,326 |
| Unit Price without JCT: | ¥0.55507 |
|---|---|
| Unit Price with JCT: | ¥0.61058 |





