
GMC02X7R392K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R392K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R392K10NTCT-ND - Cut Tape (CT) 4713-GMC02X7R392K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R392K10NT |
Description | CAP0201 X7R 3900PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.00000 | ¥30 |
| 50 | ¥1.96000 | ¥98 |
| 100 | ¥1.66000 | ¥166 |
| 500 | ¥1.14600 | ¥573 |
| 1,000 | ¥0.99200 | ¥992 |
| 2,500 | ¥0.82880 | ¥2,072 |
| 5,000 | ¥0.73180 | ¥3,659 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.61200 | ¥9,180 |
| 30,000 | ¥0.55367 | ¥16,610 |
| 45,000 | ¥0.52451 | ¥23,603 |
| 75,000 | ¥0.49220 | ¥36,915 |
| 105,000 | ¥0.47332 | ¥49,699 |
| 150,000 | ¥0.45519 | ¥68,278 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

