


CC0201KRX7R6BB392 | |
|---|---|
DigiKey Part Number | 311-3318-2-ND - Tape & Reel (TR) 311-3318-1-ND - Cut Tape (CT) 311-3318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R6BB392 |
Description | CAP CER 3900PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R6BB392 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.30000 | ¥43 |
| 50 | ¥2.86000 | ¥143 |
| 100 | ¥2.43000 | ¥243 |
| 500 | ¥1.70600 | ¥853 |
| 1,000 | ¥1.48600 | ¥1,486 |
| 2,500 | ¥1.25560 | ¥3,139 |
| 5,000 | ¥1.11740 | ¥5,587 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.90193 | ¥13,529 |
| 30,000 | ¥0.82283 | ¥24,685 |
| 45,000 | ¥0.78322 | ¥35,245 |
| 75,000 | ¥0.73939 | ¥55,454 |
| 105,000 | ¥0.71376 | ¥74,945 |
| 150,000 | ¥0.68914 | ¥103,371 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

