


860130578008 | |
|---|---|
DigiKey Part Number | 732-9376-1-ND - Cut Tape (CT) 732-9376-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860130578008 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860130578008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1178 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1V471B | Panasonic Industry | 679 | P15709CT-ND | ¥474.00000 | Upgrade |
| UBW1V471MHD1TO | Nichicon | 2,398 | 493-13182-1-ND | ¥292.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥199.00000 | ¥199 |
| 50 | ¥170.50000 | ¥8,525 |
| 100 | ¥148.40000 | ¥14,840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥131.95000 | ¥39,585 |
| 600 | ¥115.49833 | ¥69,299 |
| 1,500 | ¥109.84867 | ¥164,773 |
| Unit Price without JCT: | ¥199.00000 |
|---|---|
| Unit Price with JCT: | ¥218.90000 |

