



UBW1V471MHD1TO | |
|---|---|
DigiKey Part Number | 493-13182-1-ND - Cut Tape (CT) 493-13182-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1V471MHD1TO |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1V471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥292.00000 | ¥292 |
| 10 | ¥190.40000 | ¥1,904 |
| 50 | ¥147.64000 | ¥7,382 |
| 100 | ¥134.13000 | ¥13,413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥110.87000 | ¥55,435 |
| 1,000 | ¥103.54400 | ¥103,544 |
| 1,500 | ¥99.84867 | ¥149,773 |
| 2,500 | ¥95.73040 | ¥239,326 |
| 3,500 | ¥93.30943 | ¥326,583 |
| 5,000 | ¥90.97100 | ¥454,855 |
| Unit Price without JCT: | ¥292.00000 |
|---|---|
| Unit Price with JCT: | ¥321.20000 |

