470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1V471B

DigiKey Part Number
P15709CT-ND - Cut Tape (CT)
P15709TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1V471B
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1V471B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.395 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 679
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥474.00000¥474
10¥315.80000¥3,158
50¥249.94000¥12,497
100¥229.17000¥22,917
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥189.87000¥94,935
1,000¥178.83100¥178,831
1,500¥173.26267¥259,894
2,500¥167.05720¥417,643
3,500¥163.41029¥571,936
5,000¥159.88840¥799,442
Manufacturers Standard Package
Unit Price without JCT:¥474.00000
Unit Price with JCT:¥521.40000