Y1172350R000B0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ¥2,539.78000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ¥1,614.89200
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ¥0.00000
Datasheet
350 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1172350R000B0R

DigiKey Part Number
Y1172350R000B0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1172350R000B0R
Description
RES SMD 350 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
350 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1172350R000B0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1172350R000T0WVPG Foil Resistors0Y1172350R000T0W-ND¥2,539.78000Upgrade
Y1172350R000T9RVPG Foil Resistors0Y1172350R000T9R-ND¥1,614.89200Upgrade
Y1624350R000T0WVPG Foil Resistors0Y1624350R000T0W-ND¥0.00000Upgrade
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
1,000¥1,369.20300¥1,369,203
Manufacturers Standard Package
Unit Price without JCT:¥1,369.20300
Unit Price with JCT:¥1,506.12330